+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT43HLBFWCA0

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 106.3x83.98x11.2mm

Manufacturer: Riverdi

Manufacturer part number:
RVT43HLBFWCA0
TME Symbol:
RVT43HLBFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
4.3"
Display resolution
480x272
Illumination
LED
No. of colours
16.7M
Window dimensions (H x W)
95.04x53.86mm
Dimensions
106.3x83.98x11.2mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • anti-glare glass
  • mounting frame
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT43HLBFWCA0
0 in TME stock
No. of pieces (Multiplicity: 34)
Product for special order