+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT43HLTNWC00

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 120.38x79.2x5.1mm


Manufacturer: Riverdi

Manufacturer part number:
RVT43HLTNWC00
TME Symbol:
RVT43HLTNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Window dimensions (H x W)
95.04x53.86mm
Dimensions
120.38x79.2x5.1mm
Operating temperature
-20...70°C
Interface
RGB
Luminosity
800cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI2132A, SC7283
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Display features
  • multi-touch
  • wide viewing angle
Supply voltage
  • 3...3.6V DC
Gross weight89.3 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
*
RVT43HLTNWC00
0 in TME stock
No. of pieces (Multiplicity: 34)
Minimum order quantity: 34.
Multiplicity: 34.
Product for special order