+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 262k | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 96.54x55.36mm | |
Dimensions | 120.38x79.2x8.63mm | |
Operating temperature | -20...70°C | |
Colour | white | |
Luminosity | 500cd/m2 | |
Connector pinout layout | 1x20 | |
Number of pins | 20 | |
Tape pitch | 0.5mm | |
Kind of controller | FT801 | |
Family | EVE1 | |
Related items | BREAK-OUT-BOARD-20, HERMES-BOARD, MIKROE-2100, REVELATION-BOARD-A, REVELATION-BOARD-B | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | air bonding, uxTouch |