+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT43ULSNWC00

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 120.38x79.2x8.63mm


Manufacturer: Riverdi

Manufacturer part number:
RVT43ULSNWC00
TME Symbol:
RVT43ULSNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
No. of colours
262k
Storage temperature
-30...80°C
Window dimensions (H x W)
96.54x55.36mm
Dimensions
120.38x79.2x8.63mm
Operating temperature
-20...70°C
Colour
black
Interface
parallel 16bit
Luminosity
500cd/m2
Connector pinout layout
1x36
Number of pins
36
Tape pitch
0.5mm
Kind of controller
SSD1963
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Display features
  • flat panel
  • smart
Supply voltage
  • 3...3.6V DC
Gross weight94.4 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
*
RVT43ULSNWC00
0 in TME stock
No. of pieces (Multiplicity: 34)
Minimum order quantity: 34.
Multiplicity: 34.
Product for special order