+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT50AQTFWC00

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.3x75.4x1.9mm


Manufacturer: Riverdi

Manufacturer part number:
RVT50AQTFWC00
TME Symbol:
RVT50AQTFWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
109x65.8mm
Dimensions
120.3x75.4x1.9mm
Operating temperature
-20...70°C
Interface
parallel 24bit RGB
Luminosity
510cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Kind of controller
FT5306
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 3...3.6V DC
Gross weight118.94 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT50AQTFWC00
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.
Product for special order