+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 5" | |
Display resolution | 800x480 | |
Display features | mounting frame | |
Illumination | LED | |
Contrast | 1000:1 | |
No. of colours | 16.7M | |
Window dimensions (H x W) | 108x64.8mm | |
Dimensions | 121.5x76.6x22.54mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Luminosity | 800cd/m2 | |
Kind of controller | ILI2132A, TFP401A | |
Manufacturer series | High Brightness IPS | |
Connection | HDMI, USB C | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | air bonding, aTouch |