+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT50HQLFWCA0

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 121.5x76.6x5.93mm; RGB


Manufacturer: Riverdi

Manufacturer part number:
RVT50HQLFWCA0
TME Symbol:
RVT50HQLFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
5"
Display resolution
800x480
Display features
mounting frame
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
121.5x76.6x5.93mm
Operating temperature
-20...70°C
Colour
RGB
Interface
LVDS
Luminosity
800cd/m2
Kind of controller
ILI2132A, ST7262
Manufacturer series
High Brightness IPS
Connection
LVDS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 3...3.6V DC
Gross weight104 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
See other products from this series.:
*
RVT50HQLFWCA0
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.
Product for special order