+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT50HQSFWCA0

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 137.5x76.6x13.3mm; RGB


Manufacturer: Riverdi

Manufacturer part number:
RVT50HQSFWCA0
TME Symbol:
RVT50HQSFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
137.5x76.6x13.3mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Kind of controller
STM32U599NJH6Q
Manufacturer series
STM32 Embedded Displays
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • mounting frame
  • smart
Interface
  • ADC
  • CAN
  • DAC
  • GPIO
  • I2C
  • microSD
  • RiBUS
  • RS485
  • SPI
  • SWD
  • UART
  • USB
Supply voltage
  • 6...48V DC
Gross weight120 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT50HQSFWCA0
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.
Product for special order