+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT50HQSNWN01

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x10.28mm


Manufacturer: Riverdi

Manufacturer part number:
RVT50HQSNWN01
TME Symbol:
RVT50HQSNWN01

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
5"
Display resolution
800x480
Display features
smart
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x10.28mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Kind of controller
STM32U5GNJH6Q
Manufacturer series
STM32 Embedded Displays
Kind of package
factory collective packing
Touchpad
none
Interface
  • ADC
  • CAN
  • DAC
  • I2C
  • PWM
  • RiBUS
  • RS485
  • SPI
  • UART
  • USB
Supply voltage
  • 6...48V DC
Gross weight200 g
Certificates
See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT50HQSNWN01
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.
Product for special order