+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT50UQBNWC01

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 136x92.8x8.8mm; EVE3

Manufacturer: Riverdi

Manufacturer part number:
RVT50UQBNWC01
TME Symbol:
RVT50UQBNWC01

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
108x64.8mm
Dimensions
136x92.8x8.8mm
Operating temperature
-20...70°C
Luminosity
540cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT815
Manufacturer series
RiTFT-50
Family
EVE3
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight118.7 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT50UQBNWC01
10 in TME stock
Net price for quantities from 1 pcs - 66.17 USDGross price for quantities from 1 pcs - 66.17 USD
Net price for quantities from 3 pcs - 64.73 USDGross price for quantities from 3 pcs - 64.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 10 pcs