+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT70HSHNWC00

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 179.96x119x24.85mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSHNWC00
TME Symbol:
RVT70HSHNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
179.96x119x24.85mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
800cd/m2
Backlight colour
white
Kind of controller
RTD2662
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Supply voltage
  • 7...30V DC
Gross weight273.4 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT70HSHNWC00
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Product for special order