+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT70HSMFWCA0

Display: TFT; 7"; 1024x600; Window dimensions: 154.21x85.92mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSMFWCA0
TME Symbol:
RVT70HSMFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Display features
mounting frame
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x8.68mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x10, 1x40
Number of pins
10, 40
Tape pitch
0.5mm
Kind of controller
ILI2132A
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Interface
  • DSI
  • MIPI
Supply voltage
  • 2.6...3.6V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
See other products from this series.:
*
RVT70HSMFWCA0
0 in TME stock
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.
Product for special order