+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 7" | |
Display resolution | 1024x600 | |
Illumination | LED | |
Contrast | 1000:1 | |
No. of colours | 16.7M | |
Window dimensions (H x W) | 154.21x85.92mm | |
Dimensions | 179.96x119x19.09mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Luminosity | 850cd/m2 | |
Kind of controller | STM32H757XIH6 | |
Manufacturer series | STM32 Embedded Displays | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | optical bonding, uxTouch |