+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 7" | |
Display resolution | 1024x600 | |
Display features | mounting frame | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 154.21x85.92mm | |
Dimensions | 181.6x100.6x8.68mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Interface | RGB | |
Luminosity | 800cd/m2 | |
Connector pinout layout | 1x10, 1x50 | |
Number of pins | 10, 50 | |
Tape pitch | 0.5mm | |
Kind of controller | ILI2132A | |
Manufacturer series | High Brightness IPS | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | air bonding, aTouch |