+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT70HSTFWN00

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x6.23mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSTFWN00
TME Symbol:
RVT70HSTFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x6.23mm
Operating temperature
-20...70°C
Interface
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
EK79001HE + EK73215BCGA
Kind of package
factory collective packing
Touchpad
none
Display features
  • anti-glare glass
  • external frame
  • wide viewing angle
Gross weight182.9 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
*
RVT70HSTFWN00
0 in TME stock
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.
Product for special order