+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT70UQFNWC00

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 179.96x119x11.45mm

Manufacturer: Riverdi

Manufacturer part number:
RVT70UQFNWC00
TME Symbol:
RVT70UQFNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.08x85.92mm
Dimensions
179.96x119x11.45mm
Operating temperature
-20...70°C
Luminosity
350cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
FT812
Family
EVE2
Related items
BREAK-OUT-BOARD-20, HERMES-BOARD, MIKROE-2100, REVELATION-BOARD-A, REVELATION-BOARD-B
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Display features
  • double side 0,2mm tape
  • flat panel
  • smart
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight248.3 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT70UQFNWC00
0 in TME stock
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.
Product for special order