+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Dimensions | 179.96x119x2.3mm | |
Operating temperature | -20...70°C | |
Colour | black | |
Interface | LVDS | |
Luminosity | 450cd/m2 | |
Number of pins | 26 | |
Backlight colour | white | |
Kind of controller | GM8284DD | |
Family | LVDS | |
Kind of package | factory collective packing | |
Touchpad | capacitive | |
Version | air bonding, uxTouch |