+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVT70UQLNWC05

Display: TFT; 7"; 800x480; Illumin: LED; 179.96x119x2.3mm; white


Manufacturer: Riverdi

Manufacturer part number:
RVT70UQLNWC05
TME Symbol:
RVT70UQLNWC05

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Dimensions
179.96x119x2.3mm
Operating temperature
-20...70°C
Colour
white
Interface
LVDS
Luminosity
450cd/m2
Number of pins
26
Backlight colour
white
Kind of controller
GM8284DD
Family
LVDS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Supply voltage
  • 3.3V DC
Gross weight240.3 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
*
RVT70UQLNWC05
0 in TME stock
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.
Product for special order