+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVW42D1100

ROCKER; DPST-NO; Pos: 2; ON-OFF; 15A/277VAC; black; IP54; RVW; 0÷55°C

Manufacturer: E-SWITCH

Manufacturer part number:
RVW42D1100
TME Symbol:
RVW42D1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
15A / 277V AC
Key button colour
black
IP rating
IP54
Illumination
none
Manufacturer series
RVW
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
1.5...4mm
Electrical life
6000 cycles
Mounting hole dimensions
37.5x21mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Body dimensions
43.2x24.5x30.6mm
Min. insulation resistance
800MΩ
Mounting
on panel
Button height
11.5mm
Operating temperature
0...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW42D1100
0 in TME stock
Net price for quantities from 1000 pcs - 5.38 USDGross price for quantities from 1000 pcs - 5.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.