+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 20A / 125V AC | |
Illumination | none | |
Manufacturer series | RVW | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Electrical life | 6000 cycles | |
Mounting hole dimensions | 37.5x21mm | |
Shape | rectangular | |
Body dimensions | 43.2x24.5x30.3mm | |
Min. insulation resistance | 800MΩ | |
Mounting | on panel | |
Operating temperature | 0...55°C |