+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 20A / 125V AC | |
Key button colour | black | |
IP rating | IP54 | |
Manufacturer series | RVW | |
Body colour | black | |
Leads | connectors | |
Mounting hole dimensions | 36.8x21mm | |
Button marking | I-O-II | |
Shape | rectangular | |
Mounting | on panel, SNAP-IN | |
Operating temperature | 0...55°C |