+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DP3T | |
Number of positions | 3 | |
Stable positions number | 1 | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 15A / 277V AC | |
Key button colour | black | |
IP rating | IP54 | |
Illumination | none | |
Manufacturer series | RVW | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Panel thickness | 1.5...4mm | |
Electrical life | 6000 cycles | |
Mounting hole dimensions | 37.5x21mm | |
Button marking | blank | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 43.2x24.5x30.6mm | |
Min. insulation resistance | 800MΩ | |
Mounting | on panel | |
Button height | 11.5mm | |
Operating temperature | 0...55°C |