+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RVW4Z07D112S

ROCKER; 20A/125VAC; RVW; Rcont max: 50mΩ; Body: black; rectangular


Manufacturer: E-SWITCH

Manufacturer part number:
RVW4Z07D112S
TME Symbol:
RVW4Z07D112S

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
AC contacts rating @R
20A / 125V AC
Illumination
none
Manufacturer series
RVW
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
37.5x21mm
Shape
rectangular
Body dimensions
43.2x24.5x30.3mm
Min. insulation resistance
800MΩ
Mounting
on panel
Operating temperature
0...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW4Z07D112S
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Product for special order