+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 12.7mm | |
Colour | black | |
Material | fluoroelastomer | |
Diameter after shrinking | 6.4mm | |
Operating temperature | -40...200°C | |
Shrinkage temperature | 175°C | |
Wall thickness | 1.35mm | |
Kind of material | difficult to inflame |