+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RW-243.3S

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 650mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
RW-243.3S
TME Symbol:
RW-243.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
0.65A
Case
DIP24
Mounting
THT
Manufacturer series
RW-S
Body dimensions
32.26x14.73x7mm
Efficiency
75%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW-243.3S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 30 pcs - 18.75 USDGross price for quantities from 30 pcs - 18.75 USD
Net price for quantities from 60 pcs - 18.48 USDGross price for quantities from 60 pcs - 18.48 USD
Net price for quantities from 120 pcs - 17.95 USDGross price for quantities from 120 pcs - 17.95 USD