+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...9V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Case | DIP16 | |
Mounting | THT | |
Manufacturer series | RW2 | |
Body dimensions | 22.1x8.5x12.55mm | |
Efficiency | 73% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |