+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RWS-311J/Z

Cutout power switch; wall mount; 230VAC; NO; IP56; EXTA FREE; 350m


Manufacturer: ZAMEL

Manufacturer part number:
RWS-311J/Z

Alternative designations: EXF10000099

TME Symbol:
RWS-311J/Z

Specification

Manufacturer
ZAMEL
Type of automation module
cutout power switch
Mounting
wall mount
Rated voltage
230V AC
Contacts configuration
NO
IP rating
IP56
Manufacturer series
EXTA FREE
Operating temperature
-20...50°C
Dimensions
127x120x60mm
Frequency
868MHz
Range
350m
Power consumption
1.5W
Number of channels
1
Number of outputs
1
Related items
EFC-01, EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Kit contents
P-257/2
Contact current max.
16A
Kind of module
wireless
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight520.2 g
Certificates
EAN code5903669070535
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RWS-311J/Z
2 in TME stock
Net price for quantities from 1 pcs - 110.64 USDGross price for quantities from 1 pcs - 110.64 USD
Net price for quantities from 5 pcs - 103.73 USDGross price for quantities from 5 pcs - 103.73 USD
Net price for quantities from 10 pcs - 96.81 USDGross price for quantities from 10 pcs - 96.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.