+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RWS1500B-15

Power supply: switching; for building in,modular; 1500W; 15VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RWS1500B-15
TME Symbol:
RWS1500B-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
1.5kW
Output voltage
15V DC
Output current
100A
Number of outputs
1
Body dimensions
127x63x261mm
Manufacturer series
RWS
Operating temperature
-20...60°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
82...85%
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...340V DC
Gross weight3 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
RWS1500B-15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 609.88 USDGross price for quantities from 1 pcs - 609.88 USD
Net price for quantities from 10 pcs - 571.63 USDGross price for quantities from 10 pcs - 571.63 USD