+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 25pcs. | |
Application - car brand | Fiat | |
OEM number | 14590887 | |
Application - clip localisation | Fiat Barchetta trim panels, Fiat Palio trim panels, Fiat Punto I trim panels, Fiat Siena trim panels, Fiat Strada '99-'05 trim panels | |
Length | 27.5mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 10.5mm | |
Head diameter | 22mm | |
Mounting | push-in |