+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 25pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
OEM number | 14592087 | |
Application - clip localisation | Alfa Romeo156 trim panels, Alfa Romeo 166 trim panels, Alfa Romeo Brera trim panels, Fiat Croma '90-'96 trim panels, Fiat Panda '91-'03 trim panels, Lancia Kappa trim panels, Lancia Lybra trim panels, Lancia Thema trim panels | |
Length | 25.6mm | |
Material | polyamide | |
Colour | grey | |
Panel cutout diameter | 7.5mm | |
Head diameter | 20.3mm | |
Mounting | push-in |