+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10054

Trim clip; 25pcs; Alfa Romeo,Fiat,Lancia; OEM: 14592087; L: 25.6mm


Manufacturer: ROMIX

Manufacturer part number:
10054
TME Symbol:
RX-10054

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
14592087
Application - clip localisation
Alfa Romeo156 trim panels, Alfa Romeo 166 trim panels, Alfa Romeo Brera trim panels, Fiat Croma '90-'96 trim panels, Fiat Panda '91-'03 trim panels, Lancia Kappa trim panels, Lancia Lybra trim panels, Lancia Thema trim panels
Length
25.6mm
Material
polyamide
Colour
blue
Panel cutout diameter
7.5mm
Head diameter
20.3mm
Mounting
push-in
Gross weight31.7 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10054
8 in TME stock
Net price for quantities from 1 pcg - 2.77 USDGross price for quantities from 1 pcg - 2.77 USD
Net price for quantities from 4 pcg - 1.85 USDGross price for quantities from 4 pcg - 1.85 USD
Net price for quantities from 16 pcg - 1.67 USDGross price for quantities from 16 pcg - 1.67 USD
Net price for quantities from 40 pcg - 1.48 USDGross price for quantities from 40 pcg - 1.48 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts