+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10070

Trim clip; 25pcs; Alfa Romeo,Fiat,Lancia; L: 19mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10070
TME Symbol:
RX-10070

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
Application - clip localisation
various models Alfa Romeo trim panels, various models Fiat trim panels, various models Lancia trim panels
Length
19mm
Material
polyamide
Panel cutout diameter
8.5mm
Head diameter
16.1mm
Mounting
push-in
Gross weight23.5 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10070
31 in TME stock
Net price for quantities from 1 pcg - 4.67 USDGross price for quantities from 1 pcg - 4.67 USD
Net price for quantities from 4 pcg - 3.13 USDGross price for quantities from 4 pcg - 3.13 USD
Net price for quantities from 16 pcg - 2.82 USDGross price for quantities from 16 pcg - 2.82 USD
Net price for quantities from 40 pcg - 2.50 USDGross price for quantities from 40 pcg - 2.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts