+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 25pcs. | |
Application - car brand | Fiat | |
OEM number | 14591887 | |
Application - clip localisation | Fiat Brava tailgate trim, Fiat Bravo '95-'01 tailgate trim, Fiat Tempra wheel arches, Fiat Tipo wheel arches | |
Length | 25.3mm | |
Material | polyamide | |
Panel cutout diameter | 7.5mm | |
Head diameter | 14.9mm | |
Mounting | push-in |