+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | gasket clip | |
Quantity in set/package | 25pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
Application - clip localisation | various models Alfa Romeo door seals front and back, various models Fiat door seals front and back, various models Lancia door seals front and back | |
Length | 10.7mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 6.5mm | |
Head diameter | 12mm | |
Mounting | push-in |