+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10145

Gasket clip; 10pcs; Fiat; OEM: 7768047; L: 10.6mm; polyamide; black


Manufacturer: ROMIX

Manufacturer part number:
10145
TME Symbol:
RX-10145

Specification

Manufacturer
ROMIX
Type of mounting element
gasket clip
Quantity in set/package
10pcs.
Application - car brand
Fiat
OEM number
7768047
Application - clip localisation
Alfa Romeo GTV '95-'98 door seals front and back, Fiat Bravo '95-'01 seals the engine cover, Fiat Marea seals the engine cover, Fiat Punto I seals the engine cover, Fiat Strada '99-'05 seals the engine cover
Length
10.6mm
Material
polyamide
Colour
black
Panel cutout diameter
6mm
Head diameter
13.7mm
Mounting
push-in
Gross weight5.3 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10145
36 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 2.55 USDGross price for quantities from 1 pcg - 2.55 USD
Net price for quantities from 10 pcg - 1.70 USDGross price for quantities from 10 pcg - 1.70 USD
Net price for quantities from 40 pcg - 1.53 USDGross price for quantities from 40 pcg - 1.53 USD
Net price for quantities from 100 pcg - 1.36 USDGross price for quantities from 100 pcg - 1.36 USD