+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
OEM number | 7560860 | |
Application - clip localisation | Alfa Romeo 166 silencing the engine cover, Fiat Brava silencing the engine cover, Fiat Bravo '95-'01 silencing the engine cover, Fiat Cinquecento silencing the engine cover, Fiat Croma '90-'96 silencing the engine cover, Fiat Marea silencing the engine cover, Fiat Palio silencing the engine cover, Fiat Punto I silencing the engine cover, Fiat Siena silencing the engine cover, Lancia Dedra '94-'99 silencing the engine cover, Lancia Kappa silencing the engine cover, Lancia Lybra wheel arches, Lancia Thema silencing the engine cover | |
Length | 14.4mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 7mm | |
Head diameter | 19.8mm | |
Mounting | push-in |