+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10161

Trim clip; 10pcs; Fiat; OEM: 712113631; L: 19.2mm; polyamide

Manufacturer: ROMIX

Manufacturer part number:
10161
TME Symbol:
RX-10161

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Fiat
OEM number
712113631
Application - clip localisation
Fiat Brava tailgate trim
Length
19.2mm
Material
polyamide
Panel cutout diameter
6.5mm
Head diameter
16mm
Mounting
push-in
Gross weight8.5 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10161
21 in TME stock
Net price for quantities from 1 pcg - 4.12 USDGross price for quantities from 1 pcg - 4.12 USD
Net price for quantities from 10 pcg - 2.74 USDGross price for quantities from 10 pcg - 2.74 USD
Net price for quantities from 40 pcg - 2.46 USDGross price for quantities from 40 pcg - 2.46 USD
Net price for quantities from 100 pcg - 2.19 USDGross price for quantities from 100 pcg - 2.19 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts