+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Citroën, Fiat, Peugeot | |
OEM number | 833138 | |
Application - clip localisation | Citroën Jumper III '06- trim panels, Citroën Jumper II trim panels, Citroën Jumper I trim panels, Fiat Ducato '01- wheel arches, Peugeot Boxer III '06- trim panels, Peugeot Boxer II trim panels, Peugeot Boxer I trim panels | |
Length | 22.7mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 10mm | |
Head diameter | 21.2mm | |
Mounting | push-in |