+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10402

Trim clip; 10pcs; Alfa Romeo; OEM: 60503348; L: 30.2mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10402
TME Symbol:
RX-10402

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo
OEM number
60503348
Application - clip localisation
Alfa Romeo 33 trim panels, Alfa Romeo 75 trim panels, Alfa Romeo 145 trim panels, Alfa Romeo 146 trim panels
Length
30.2mm
Material
polyamide
Colour
black
Panel cutout diameter
6.5mm
Head diameter
18.3mm
Mounting
push-in
Gross weight12.5 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10402
19 in TME stock
Net price for quantities from 1 pcg - 3.75 USDGross price for quantities from 1 pcg - 3.75 USD
Net price for quantities from 10 pcg - 2.50 USDGross price for quantities from 10 pcg - 2.50 USD
Net price for quantities from 40 pcg - 2.25 USDGross price for quantities from 40 pcg - 2.25 USD
Net price for quantities from 100 pcg - 2.00 USDGross price for quantities from 100 pcg - 2.00 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts