+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10430

Trim clip; 10pcs; Mercedes; OEM: 6319842561; L: 27.8mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10430
TME Symbol:
RX-10430

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Mercedes
OEM number
6319842561
Application - clip localisation
Mercedes Sprinter -'06 trim panels
Length
27.8mm
Material
polyamide
Colour
black
Panel cutout diameter
8.5mm
Head diameter
18mm
Mounting
push-in
Gross weight13.41 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10430
14 in TME stock
Net price for quantities from 1 pcg - 5.33 USDGross price for quantities from 1 pcg - 5.33 USD
Net price for quantities from 10 pcg - 3.55 USDGross price for quantities from 10 pcg - 3.55 USD
Net price for quantities from 40 pcg - 3.20 USDGross price for quantities from 40 pcg - 3.20 USD
Net price for quantities from 100 pcg - 2.84 USDGross price for quantities from 100 pcg - 2.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.