+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10450

Trim clip; 10pcs; Ford,VW; OEM: 823863203C; L: 17.4mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10450
TME Symbol:
RX-10450

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Ford, VW
OEM number
823863203C
Application - clip localisation
various models Ford trim panels, VW Golf II trunk liner, VW Jetta II trunk liner
Length
17.4mm
Material
polyamide
Colour
black
Panel cutout diameter
6mm
Head diameter
14mm
Mounting
push-in
Gross weight5.9 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10450
11 in TME stock
Net price for quantities from 1 pcg - 4.98 USDGross price for quantities from 1 pcg - 4.98 USD
Net price for quantities from 10 pcg - 3.32 USDGross price for quantities from 10 pcg - 3.32 USD
Net price for quantities from 40 pcg - 2.99 USDGross price for quantities from 40 pcg - 2.99 USD
Net price for quantities from 100 pcg - 2.66 USDGross price for quantities from 100 pcg - 2.66 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.