+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10495

Trim clip; 10pcs; Citroën,Opel,Peugeot; OEM: 2346824,896457


Manufacturer: ROMIX

Manufacturer part number:
10495
TME Symbol:
RX-10495

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Citroën, Opel, Peugeot
OEM number
896457, 2346824
Application - clip localisation
Opel Astra F trim panels, Opel Corsa B trim panels, Opel Tigra A trim panels, Opel Vectra B trim panels, Peugeot Partner '96-'08 trim panels
Length
17.5mm
Material
polyamide
Colour
black
Panel cutout diameter
7.5mm
Head diameter
14mm
Mounting
push-in
Gross weight7.43 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10495
154 in TME stock
Net price for quantities from 1 pcg - 2.01 USDGross price for quantities from 1 pcg - 2.01 USD
Net price for quantities from 10 pcg - 1.34 USDGross price for quantities from 10 pcg - 1.34 USD
Net price for quantities from 40 pcg - 1.21 USDGross price for quantities from 40 pcg - 1.21 USD
Net price for quantities from 100 pcg - 1.07 USDGross price for quantities from 100 pcg - 1.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.