+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Citroën, Peugeot | |
OEM number | 699295 | |
Application - clip localisation | Citroën Berlingo '96-'02 wheel arches, Citroën C5 '00-'08 trunk liner, Peugeot 405 silencing the engine cover, Peugeot 605 silencing the engine cover, Peugeot Partner '96-'02 silencing the engine cover | |
Length | 19mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 7mm | |
Head diameter | 17.7mm | |
Mounting | push-in |