+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Citroën, Dacia, Peugeot, Renault | |
OEM number | 6995X9, 7703081054 | |
Application - clip localisation | Citroën Berlingo '96-'02 trim panels, Citroën Berlingo '02-'08 trim panels, Citroën Berlingo '08- trim panels, Citroën C4 Picasso trim panels, Citroën C4 trim panels, Citroën C5 '04-'08 trim panels, Citroën C5'00-'04 trim panels, Citroën C8 trim panels, Citroën Saxo trim panels, Citroën Xantia II trim panels, Citroën Xantia I trim panels, Citroën Xsara II trim panels, Citroën Xsara I trim panels, Dacia Logan/Sandero trim panels, Peugeot 307 '01-'05 trim panels, Peugeot 307 '05-'08 trim panels, Peugeot 308 '07-'13 trim panels, Peugeot 807 trim panels, Peugeot Partner '96-'02 trim panels, Peugeot Partner '02-'08 trim panels, Peugeot Partner '08- trim panels, Renault 5 trim panels, Renault 19 trim panels, Renault 21 trim panels, Renault 25 trim panels, Renault Clio III trim panels, Renault Clio II trim panels, Renault Clio I trim panels, Renault Espace IV trim panels, Renault Express trim panels, Renault Laguna II trim panels, Renault Laguna I trim panels, Renault Master II trim panels, Renault Megane II trim panels, Renault Megane I trim panels, Renault Megane Scénic trim panels, Renault Scénic II trim panels, Renault Traffic 2 trim panels, Renault Traffic I trim panels, Renault Twingo trim panels, Renault Vel Satis trim panels | |
Length | 16.8mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 8.9mm | |
Head diameter | 29.8mm |