+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | stopper | |
Quantity in set/package | 10pcs. | |
Application - car brand | VW | |
OEM number | 1H0837111A | |
Application - clip localisation | VW Golf II the door closing mechanism, VW Polo '95-'01 the door closing mechanism, VW Vento the door closing mechanism | |
Material | polyamide | |
Colour | black | |
Head diameter | 21.8mm | |
Mounting | push-in |