+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10908

Trim clip; 10pcs; VW,Škoda; OEM: N90574001; L: 13.2mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10908
TME Symbol:
RX-10908

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Škoda, VW
OEM number
N90574001
Application - clip localisation
Škoda Fabia '00-'08 trunk liner, Škoda Octavia I trunk liner, VW Golf III trunk liner, VW Vento trunk liner
Length
13.2mm
Material
polyamide
Colour
black
Panel cutout diameter
9.5mm
Head diameter
30.7mm
Gross weight30.7 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10908
10 in TME stock
Net price for quantities from 1 pcg - 2.72 USDGross price for quantities from 1 pcg - 2.72 USD
Net price for quantities from 10 pcg - 1.81 USDGross price for quantities from 10 pcg - 1.81 USD
Net price for quantities from 40 pcg - 1.63 USDGross price for quantities from 40 pcg - 1.63 USD
Net price for quantities from 100 pcg - 1.45 USDGross price for quantities from 100 pcg - 1.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts