+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11004

Trim clip; 25pcs; Alfa Romeo,Fiat,Lancia; OEM: 7538675


Manufacturer: ROMIX

Manufacturer part number:
11004
TME Symbol:
RX-11004

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7538675
Gross weight25 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11004
0 in TME stock
Net price for quantities from 1 pcg - 4.22 USDGross price for quantities from 1 pcg - 4.22 USD
Net price for quantities from 4 pcg - 2.81 USDGross price for quantities from 4 pcg - 2.81 USD
Net price for quantities from 16 pcg - 2.53 USDGross price for quantities from 16 pcg - 2.53 USD
Net price for quantities from 40 pcg - 2.25 USDGross price for quantities from 40 pcg - 2.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.