+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11007

Trim clip; 25pcs; Lancia; OEM: 14187980; 7mm


Manufacturer: ROMIX

Manufacturer part number:
11007
TME Symbol:
RX-11007

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Lancia
OEM number
14187980
Application - clip localisation
Fiat Thema trim panels
Panel cutout diameter
7mm
Gross weight25 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11007
0 in TME stock
Net price for quantities from 1 pcg - 7.29 USDGross price for quantities from 1 pcg - 7.29 USD
Net price for quantities from 4 pcg - 4.82 USDGross price for quantities from 4 pcg - 4.82 USD
Net price for quantities from 16 pcg - 4.33 USDGross price for quantities from 16 pcg - 4.33 USD
Net price for quantities from 40 pcg - 3.88 USDGross price for quantities from 40 pcg - 3.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.