+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11027

Trim clip; 10pcs; Fiat; OEM: 7658893; L: 21.2mm; Ømount.hole: 8mm


Manufacturer: ROMIX

Manufacturer part number:
11027
TME Symbol:
RX-11027

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Fiat
OEM number
7658893
Application - clip localisation
Fiat Tempra trim panels, Fiat Tipo trim panels
Length
21.2mm
Panel cutout diameter
8mm
Gross weight11.74 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11027
10 in TME stock
Net price for quantities from 1 pcg - 3.79 USDGross price for quantities from 1 pcg - 3.79 USD
Net price for quantities from 10 pcg - 2.53 USDGross price for quantities from 10 pcg - 2.53 USD
Net price for quantities from 40 pcg - 2.28 USDGross price for quantities from 40 pcg - 2.28 USD
Net price for quantities from 100 pcg - 2.02 USDGross price for quantities from 100 pcg - 2.02 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.