+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11030

Sleeve; 25pcs; Fiat,Lancia; OEM: 7745194; Øhole: 7mm


Manufacturer: ROMIX

Manufacturer part number:
11030
TME Symbol:
RX-11030

Specification

Manufacturer
ROMIX
Type of mounting element
sleeve
Quantity in set/package
25pcs.
Application - car brand
Fiat, Lancia
OEM number
7745194
Hole diameter
7mm
Flange diameter
19.9mm
Gross weight25 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11030
15 in TME stock
Net price for quantities from 1 pcg - 3.51 USDGross price for quantities from 1 pcg - 3.51 USD
Net price for quantities from 4 pcg - 2.35 USDGross price for quantities from 4 pcg - 2.35 USD
Net price for quantities from 16 pcg - 2.11 USDGross price for quantities from 16 pcg - 2.11 USD
Net price for quantities from 40 pcg - 1.88 USDGross price for quantities from 40 pcg - 1.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts